onsemi BZX84B18LT1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B18LT1.

IHS

Datasheet7 pages14 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BZX84B18LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
Stock
469,530
2,560,095
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23-3
Zener Voltage
18 V
18 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
300 mW
Impedance
20 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 14V 225mW 20V
SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3
Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 3V 5% 500mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Zener Diode Single 5.1V 5% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84B18LT1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Diode Zener Single 18V 2% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 18V V(Z), 2.22%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes- Zener 18V 225mW No-Cancel/No-Return
18V 45Ω SOT-23-3,TO-236 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd