Vishay AZ23C10-HE3-08

Zener Diode Dual Common Anode 10V 5% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C10-HE3-08.

IHS

Datasheet8 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-75.00%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.079
Stock
46,204
1,084,963
1,084,963
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DZ23C Series 10 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Diode Zener Dual Common Anode 10V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 8V 225mW 10V
Zener Diode, 7.5V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C10-HE3-08 provided by its distributors.

Zener Diode Dual Common Anode 10V 5% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot235%, 10V, 0.3W, Dual, Common Anode |Vishay AZ23C10-HE3-08
AZ23 Series 300 mW 10 V Surface Mount Voltage Regulator Diode - SOT-23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric