Vishay AZ23B18-HE3-08

Diode Zener Dual Common Anode 18V 2% 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23B18-HE3-08.

IHS

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.129
Stock
23,080
105,461
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
18 V
18 V
Tolerance
2 %
2 %
Power Dissipation
300 mW
300 mW
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AZ23C18-7-F
AZ23C18 Series 300 mW 18 V Dual Surface Mount Zener Diode - SOT-23
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Diodes Inc.BZX84B18-7-F
Supplied as a Tape, Diodes Inc, 18V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Zener Diode Single 18V 2% 45Ohm 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V

Descriptions

Descriptions of Vishay AZ23B18-HE3-08 provided by its distributors.

Diode Zener Dual Common Anode 18V 2% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot232%, 18V, 0.3W, Dual, Common Anode |Vishay AZ23B18-HE3-08
Zener Diode, 18V V(Z), 2%, 0.3W, Silicon, Unidirectional
ZENER DIODE SOT23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric