STMicroelectronics STTH112UFY

STMicroelectronics Rectifier diode Diodes, 1A, 1200V, surface mount, SMB flat pack, 2needle
$ 0.346
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112UFY.

Newark

Datasheet7 pages13 years ago
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-98.69%

CAD Models

Download STMicroelectronics STTH112UFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTTH112U
HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH212U
HIGH VOLTAGE ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH208U
STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA

Descriptions

Descriptions of STMicroelectronics STTH112UFY provided by its distributors.

STMicroelectronics Rectifier diode Diodes, 1A, 1200V, surface mount, SMB flat pack, 2needle
STTH112-Y Series 1200 V 1 A Automotive Ultrafast Rectifier - SMBflat
Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH112UFY; STMICROELECTRONICS; 2; 1 A; 1.2 kV; 5 µA
RECT, FAST, 1.2KV, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.9V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 18A; Operating Temperature Max: 175°C; Diode Case Style: DO-221AA; No. of Pins: 2 Pin; Product Range: STTH1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH112UFY.