
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AS1PM-M3/84A | 5,219 | 5 | |||||||||
| DigiKey | AS1PM-M3/84ACT-ND | 1,147 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AS1PM-M3/84A | 12 | 1 | |||||||||
| TME | AS1PM-M3/84A | 0 | 3K | 18h | ||||||||
| TTI | AS1PM-M3/84A | 0 | 6K | Tape & Reel | 22h |
Download Vishay AS1PM-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay AS1PM-M3/84A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: