Vishay SE30AFJ-M3/6B

RECTIFIER, STANDARD, 3A, 600V, DO-221AC; Diode Type: Standard Recovery; Diode Con
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE30AFJ-M3/6B.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
$ 0.207
Stock
97,776
148,838
148,838
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.4 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
1.5 µs
1.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diode Standard Recovery Rectifier 200V 1A 2-Pin SMA T/R
onsemiS1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiS1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiS1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel

Descriptions

Descriptions of Vishay SE30AFJ-M3/6B provided by its distributors.

RECTIFIER, STANDARD, 3A, 600V, DO-221AC; Diode Type:Standard Recovery; Diode Con
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 600V V(RRM), Silicon, DO-221AC
Diode Switching 600V 3A 2-Pin SlimSMA T/R
SE30AFJ-M3/6B, SMT DIODE, 600V 3A, 1.5US, 2-PIN DO-221AC
DIODE GEN PURP 600V 1.4A DO221AC
3.0A, 600V, ESD PROTECTION, SLIM SMA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric