Vishay ALSR0516K00JE12

Fixed Resistor, Wire Wound, 5W, 16000ohm, 282.8427V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR0516K00JE12.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ALSR0516K00JE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.416
Stock
2,202
1,717
Authorized Distributors
5
2
Resistance
16 kΩ
16 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J15KE
Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J17K5E
Res Wirewound 17.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Fixed Resistor, Wire Wound, 3W, 15000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J15KE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15kOhm 10W
Fixed Resistor, Metal Film, 2W, 16000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR0516K00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 16000ohm, 282.8427V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR Series 5 W 16 kOhm ±5% ±30 ppm/°C Axial Silicone Coated Wirewound Resistor
Axial FIXED RESISTOR ALSR 0.312Diax0.875L 7.92mmx22.23mm 5W 16kOhm ±30ppm/C
Res Wirewound 16K Ohm 5% 5W ±30ppm/C Silicone AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric