
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-1030-1-ND | 130 | 1 | Cut Tape | ||||||||
| TTI | ACASA1002S5002P1AT | 1,000 | 1K | Tape & Reel | 12h | |||||||
| Newark | ACASA1002S5002P1AT | 0 | 1K | |||||||||
| Future Electronics | ACASA1002S5002P1AT | 0 | 1K | Tape & Reel | ||||||||
| Avnet | ACASA1002S5002P1AT | 0 | 1K | 11h |
Download Vishay ACASA1002S5002P1AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ACASA1002S5002P1AT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: