Vishay ACASA1002S3002P100

Res Thin Film Array 10K Ohm/30K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA1002S3002P100.

Vishay

Datasheet9 pages7 years ago

IHS

Inventory History

3 month trend:
+33.10%

CAD Models

Download Vishay ACASA1002S3002P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.293
$ 0.293
Stock
9,861
94,193
94,193
Authorized Distributors
4
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
0612
Number of Resistors
4
4
4
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2016-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film Array 100K Ohm/100K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thin Film Array 1K/1K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 0612 Convex 0612 SMD T/R
Res Thin Film Array 1K Ohm/2K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Vishay ACASA1002S3002P100 provided by its distributors.

Res Thin Film Array 10K Ohm/30K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612
10K¦¸,30K¦¸ ¡À0.1% ¡À25ppm/¡æ ¡À0.05% ¡À15ppm/¡æ 100mW 1206 3.2mm*1.5mm*550¦Ìm
Resistor Networks Arrays 10K/30Kohm .1%/.05% 25/15ppm 0612

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric