What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ACASA1001S2001P100

Res Thin Film Array 1K Ohm/2K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA1001S2001P100.

Vishay

Datasheet9 pages7 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-1.29%

CAD Models

Download Vishay ACASA1001S2001P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.331
$ 0.331
Stock
16,264
105,225
105,225
Authorized Distributors
5
6
6
Resistance
-
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
0612
Number of Resistors
4
4
4
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2016-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thin Film Array 100K Ohm/100K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thin Film Array 10K Ohm/50K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Vishay ACASA1001S2001P100 provided by its distributors.

Res Thin Film Array 1K Ohm/2K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612
1K¦¸,2K¦¸ ¡À0.1% ¡À25ppm/¡æ ¡À0.05% ¡À15ppm/¡æ 100mW 1206 3.2mm*1.5mm*550¦Ìm
1206 (3216Metric) Convex Long Side Terminals ACA - Precision 0.126Lx0.059W 3.20mmx1.50mm 1kOhm 2kOhm ±25ppm/C ±0.1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric