Vishay AC07000005001JAC00

Res Wirewound 5K Ohm 5% 7W 100ppm/C to 180ppm/C Cement AXL Ammo
$ 0.651

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000005001JAC00.

Newark

Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-63.50%

Related Parts

Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1138V, 5% +/-Tol, Through Hole Mount
Ohmite55J5K0E
RESISTOR, WIREWOUND, RES 5K OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623733-2
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623727-1
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 5 KILOHMS, PWR-RTG 5 W, TOL 5%,AXIAL, SILICONE COAT, BULK

Descriptions

Descriptions of Vishay AC07000005001JAC00 provided by its distributors.

Res Wirewound 5K Ohm 5% 7W 100ppm/C to 180ppm/C Cement AXL Ammo
Axial Axial AC 0.295Diax1.024L 7.50mmx26.00mm 7W 5kOhms 100/ +180ppm/C
RESISTOR, WIREWOUND, 5KOHM, 7W, 5%; Resistance:5kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:187V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric