TE Connectivity / AMP 1-2176085-7

Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176085-7.

Farnell

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.76%

CAD Models

Download TE Connectivity / AMP 1-2176085-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityEP7W4K7J
Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176084-7
Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W4K7J
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4K70
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA4K70
Fixed Resistor, Metal Film, 1W, 4700ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W
Fixed Resistor, Metal Oxide, 10W, 4700ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4700ohm, 216.7948V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM7J4K7E
Fixed Resistor, Metal Oxide, 7W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-2
Fixed Resistor, Metal Film, 2W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM3J4K7E
Fixed Resistor, Metal Oxide, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-2176085-7 provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 4.7KOHMS +/-5% 9W +/-300PPM/DEGC
Res Wirewound 4.7K Ohm 5% 9W ±300ppm/C Conformal Coated AXL Bulk
Wirewound Res.-Through Hole Ep 9W (S) 4K7 5% Rohs Compliant: Yes |Te Connectivity Neohm 1-2176085-7
Through-Hole Resistors, Power Resistor, 40 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 9W (S) 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 4.7K Ω Wire Wound Power Resistor | Part Number: EP9WS4K7J | Internal Number: 1-2176085-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP9WS4K7J
  • EP9WS4K7J.