TE Connectivity / AMP 1623727-1

Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623727-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1623727-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-1623733-2
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityEP9W4K7J
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W
Stackpole ElectronicsRSMF1JT4K70
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT4K70
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 4700ohm, 137.1131V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4300ohm, 173.4935V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4700ohm, 216.7948V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J4K7
Res Carbon Composition 4.7K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity / AMP 1623727-1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SBC CGS 0.394x 0.354Rectangularx0.984L 10.00mmx9.00mmx25.00mm 7W 4.7kOhm ±200ppm/C
Wirewound Resistors - Through Hole SBCH 7 4K7 5%
Sbch 7 4K7 5% |Cgs Te Connectivity SBCH74K7J
4.7K¦¸ ¡À5% 7W ¡À200ppm/¡æ 10mm*9mm*25mm
SBCH 7 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Axial Mount & 17 Watt | 4.7K Ω Wire Wound Power Resistor 5 % | Part Number: SBCH74K7J | Internal Number: 1623727-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCH74K7J