Vishay AC07000003900JAC00

Fixed Resistor, Wire Wound, 7W, 390ohm, 52.2495V, 5% +/-Tol, -10, -80ppm/Cel, Through Hole Mount
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000003900JAC00.

Newark

Datasheet12 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-38.37%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteTUW7J390E
Fixed Resistor, Wire Wound, 7W, 390ohm, 500V, 5% +/-Tol, Through Hole Mount
VISHAY AC01000003900JA100 Through Hole Resistor, 390 ohm, Axial Leaded, 1 W,5%, AC Series
TE Connectivity / AMP6-1623795-8
Fixed Resistor, Wire Wound, 10W, 390ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP10AJB-390R
Fixed Resistor, Wire Wound, 10W, 390ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-8
Fixed Resistor, Wire Wound, 10W, 390ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623746-9
Fixed Resistor, Wire Wound, 3W, 390ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000003900JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 390ohm, 52.2495V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 390Ohm -10/ -80ppm/C
Res Wirewound 390 Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
AC Series Ø7.5 x 26 mm 7 W 390 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor
RESISTOR, WIREWOUND, 390OHM, 7W, 5%; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:52V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric