Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1623746-9

Fixed Resistor, Wire Wound, 3W, 390ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623746-9.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Newark

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityROX3SJ390R
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ390R
Fixed Resistor, Metal Oxide Film, 2W, 390ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ390R
Fixed Resistor, Metal Oxide Film, 1W, 390ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT390R
Fixed Resistor, Carbon Film, 0.125W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 390ohm, 34.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J390E
Fixed Resistor, Wire Wound, 3W, 390ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite43J390E
Fixed Resistor, Wire Wound, 3W, 390ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT390R
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879354-5
Fixed Resistor, Metal Film, 3W, 390ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-8
Fixed Resistor, Wire Wound, 10W, 390ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623746-9 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 390ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 390Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 390 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res, 390R, 5%, 3W, Axial, Wirewound; |Te Connectivity Cgs ER74390RJT
Res Wirewound 390 Ohm 5% 3W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
RES, 390R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 390ohm; Product Range: ER Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Tem
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 390 Ω, 3 W, CGS ER
Special Order: ER74 390R 5% AMMO PK Resistance Value: 390 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm Through-Hole Resistor | 390 Ω Wire Wound Power Resistor 5 % | Part Number: ER74390RJT | Internal Number: 2-1623746-9 | 13.5 x 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER74390RJT