Vishay AC07000003001JAC00

Fixed Resistor, Wire Wound, 7W, 3000ohm, 144.9138V, 5% +/-Tol, Through Hole Mount
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000003001JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-29.07%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 3000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Res Metal Oxide 3K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
OhmiteTUM5J3K0E
Fixed Resistor, Metal Oxide, 5W, 3000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityEP5W3K3J
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000003001JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 3000ohm, 144.9138V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 3kOhm 100/ +180ppm/C
3K¦¸ ¡À5% 7W 100ppm/¡æ~180ppm/¡æ 26mm
RESISTOR, WIREWOUND, 3KOHM, 7W, 5%; Resistance:3kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:46V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric