What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1623742-2

Axial Fixed Resistor Sbc Cgs 0.252SQUAREX0.984L 6.40MMX25.00MM 5W 3.3 Kohm ±200PPM/C
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623742-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1623742-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityEP5W3K3J
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-6
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT3K30
Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT3K30
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB3K30
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP7WS3K3J
Fixed Resistor, Wire Wound, 7W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3600ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3300ohm, 181.659V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3300ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623742-2 provided by its distributors.

Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
Fixed Resistor, Wire Wound, 5W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBC4 3K3 5%
3.3K¦¸ ¡À5% 5W ¡À200ppm/¡æ 25mm*6.4mm*6.4mm
Sbc4 3K3 5% |Cgs Te Connectivity SBC43K3J
SBC4 3K3 5% Resistance Value: 3.3K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Axial Mount & 17 Watt | 3.3K Ω Wire Wound Power Resistor 5 % | Part Number: SBC43K3J | Internal Number: 1-1623742-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC43K3J