Vishay AC05000003001JAC00

Fixed Resistor, Wire Wound, 5W, 3000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000003001JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
-19.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Through Hole Wirewound Resistor, AC Series, 2.7 kohm, 3 W, - 5%, 90 V, Axial Leaded
Fixed Resistor, Wire Wound, 4W, 2700ohm, 103.923V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3300ohm, 99.4987V, 5% +/-Tol, Through Hole Mount
Resistor, 2.7 kOhm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power
TE Connectivity / AMP3-1623730-2
SBC CGS FIXED RESISTOR Axial Radial Formed Through Hole Resistor ±5% ±200ppm/C 2.7kOhm 4W
TE Connectivity1-2176083-6
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000003001JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
VISHAY AC05000003001JAC00 Through Hole Resistor, 3 kohm, 5 W,5%, Axial Leaded
Res Wirewound 3K Ohm 5% 5W 100ppm/C to 180ppm/C Conformal AXL Thru-Hole Ammo Pack
AC Series Ø7.5 x 18 mm 5 W 3 kOhm ±5 % 100/180 ppm/K Cemented Wirewound Resistor
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 3kOhms 100/ +180ppm/C
RESISTOR, 3KR, 5W, 5%; Resistance:3kohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:122V; Series:AC05W; Temperature Coefficient:+140, -80ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2; Package / Case:Axial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric