Vishay AC07000001001JAC00

1kΩ 7W -80ppm/℃~-10ppm/℃ ±5% -40℃~+275℃ Axial Leaded Through Hole Resistors ROHS
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000001001JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-29.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-2176083-3
1 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE Connectivity / CGSES6W1K0J
Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite55J1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityEP5W1K0J
Fixed Resistor, Wire Wound, 5W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteTUM5J1K0E
Fixed Resistor, Metal Oxide, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000001001JAC00 provided by its distributors.

1kΩ 7W -80ppm/℃~-10ppm/℃ ±5% -40℃~+275℃ Axial Leaded Through Hole Resistors ROHS
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 1kOhm -10/ -80ppm/C
Res Wirewound 1K Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 7W, 1000ohm, 83.6661V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
AC Series Ø7.5 x 26 mm 7 W 1 kOhm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor
RESISTOR, WIREWOUND, 1KOHM, 7W, 5%; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:84V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric