TE Connectivity EP5W1K0J

Fixed Resistor, Wire Wound, 5W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP5W1K0J.

Master Electronics

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity EP5W1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-2176083-3
1 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE Connectivity1-2176079-3
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3WS1K0J
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA1K00
Fixed Resistor, Metal Film, 1W, 1000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 3W
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityEP3WS1K0J
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-1K
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 1000ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP5W1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
1KΩ ±5% 5W ±300ppm/℃ DIP Through hole mounting 25mm(Length)
EP SERIES AXIAL FIXED RESISTOR 1KOHMS +/-5% 5W +/-300PPM/DEGC
Wirewound Resistors - Through Hole Ep 5W; |Te Connectivity Neohm EP5W1K0J
EP 5W 1K0 5% Resistance Value: 1K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 1K Ω Ceramic Composition Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176045-4