Vishay AC05000001000JAC00

VISHAY AC05000001000JAC00 Through Hole Resistor, 100 ohm, Axial Leaded, 5 W, 5%, AC Series
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000001000JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

ODG (Origin Data Global)

IHS

HQonline

Farnell

Inventory History

3 month trend:
-2.68%

CAD Models

Download Vishay AC05000001000JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCH4100RJ
Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo
TE ConnectivityES3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000001000JAC00 provided by its distributors.

VISHAY AC05000001000JAC00 Through Hole Resistor, 100 ohm, Axial Leaded, 5 W,5%, AC Series
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
AC Series 100 Ohm 5 W ±5 % -10 to -80 ppm/K Through Hole Wirewound Resistor
AC05 SERIES AXIAL WIREWOUND RESISTOR 100OHMS +/-5% 5W -80 - -10PPM/DEGC
Wirewound Resistors 100Ω 5W -80ppm/℃~-10ppm/℃ ±5% Plugin,D7.5xL18mm Through Hole Resistors ROHS
Res Wirewound 100 Ohm 5% 5W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 100Ohms -10/ -80ppm/C
Resistance:100Ohm; Product Range:Ac Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:-10Ppm/K To -80Ppm/K Rohs Compliant: Yes |Vishay AC05000001000JAC00.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC05000001000JAC00.