TE Connectivity ES3W100RJ

Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ES3W100RJ.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 800V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP6-1879354-1
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR01J100RTB
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ES3W100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through Hole Chip Resistor 100Ω ±5% 3W ±300ppm/°C
Res Wirewound 100 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Wirewound Resistors - Through Hole ES 3WATT 100R 5% T/B
Es 3Watt 100R 5% |Cgs Te Connectivity ES3W100RJ
Special Order: ES 3WATT 100R 5% T/B Resistor Type: Power Resistor Passive Component Dimensions: 13 x 5.5 mm Number of Terminations: 2 Packaging Method: Ammo Packed Passive Component Tolerance: 5 % Power Resistor 13 x 5.5 mm 2 Ammo Packed | Through-Hole Resistor | Part Number: ES3W100RJ | Internal Number: 1624235-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624235-1