TE Connectivity SBCH4100RJ

Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCH4100RJ.

Newark

Datasheet6 pages12 years ago

Farnell

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-8.41%

CAD Models

Download TE Connectivity SBCH4100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT100R
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE Connectivity2176045-8
Fixed Resistor, Wire Wound, 5W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP5WS100RJ
100 Ohms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
AC03 SERIES AC AXIAL FUSIBLE WIREWOUND RESISTOR 100OHMS +/-5% 3W
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteTUW5J100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCH4100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SBC CGS 0.315x 0.276Rectangularx0.787L 8.00mmx7.00mmx20.00mm 4W 100Ohm ±200ppm/C
Wirewound Resistors-Through Hole Sbch 4; |Cgs Te Connectivity SBCH4100RJ
RES, 100R, 4W, AXIAL, WIREWOUND; Resistance:100ohm; Product Range:SBC Series; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperatu
SBCH 4 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Wirewound Resistor: Axial Mount & 17 Watt | 100 Ω Wire Wound Power Resistor 5 % | Part Number: SBCH4100RJ | Internal Number: 1623724-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623724-1
  • 1623724-1 .