Vishay AC03000002401JAC00

Fixed Resistor, Wire Wound, 3W, 2400ohm, 84.8528V, 5% +/-Tol, Through Hole Mount
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000002401JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

Inventory History

3 month trend:
-36.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 2400ohm, 48.9898V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2400ohm, 109.5445V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K40
Fixed Resistor, Metal Oxide Film, 3W, 2400ohm, 500V, 5% +/-Tol, Through Hole Mount
VISHAY AC01000002201JA100 Through Hole Resistor, 2.2 kohm, Axial Leaded, 1 W,5%, AC Series
VISHAY AC05000002201JAC00 Through Hole Resistor, 2.2 kohm, Axial Leaded, 5 W,5%, AC Series
Stackpole ElectronicsRSF2JB2K40
Fixed Resistor, Metal Oxide Film, 2W, 2400ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000002401JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2400ohm, 84.8528V, 5% +/-Tol, Through Hole Mount
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 2.4kOhms 100/ +180ppm/C
2.4K¦¸ ¡À5% 3W 100ppm/¡æ~180ppm/¡æ 13mm
RESISTOR WIREWOUND, 2.4KOHM, 3W, 5%; Resistance:2.4kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:85V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric