Vishay AC01000002201JA100

VISHAY AC01000002201JA100 Through Hole Resistor, 2.2 kohm, Axial Leaded, 1 W, 5%, AC Series
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000002201JA100.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-0.48%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP9-1879350-7
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-2K2
Ultra Miniature Style Metal Film Resistor 2.2kOhm 1W 5% Axial T/R
TE Connectivity / AMP9-1879350-7
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT2K40
Fixed Resistor, Carbon Film, 1W, 2400ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000002201JA100 provided by its distributors.

VISHAY AC01000002201JA100 Through Hole Resistor, 2.2 kohm, Axial Leaded, 1 W,5%, AC Series
Fixed Resistor, Wire Wound, 1W, 2200ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.2 KILOHMS, PWR-RTG 1 W, TOL 5%,AXIAL, CERAMIC CORE
Res Wirewound 2.2K Ohm 5% 1W 100ppm/C to 180ppm/C Cement AXL Ammo
Axial Axial AC 0.169Diax0.433L 4.30mmx11.00mm 1W 2.2kOhms 100/ +180ppm/C
RES, 2K2, 5%, 1W, AXIAL, WIREWOUND; Resistance: 2.2kohm; Product Range: AC Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Temper

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric