Vishay AC03000001500JAC00

VISHAY AC03000001500JAC00 Through Hole Resistor, 150 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000001500JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

element14 APAC

HQonline

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-71.73%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.28
Stock
121,888
21,527
Authorized Distributors
6
6
Resistance
150 Ω
150 Ω
Mount
-
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1625892-5
TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
TE Connectivity1-1625892-5
TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
Yageo GroupRSF3WSJT-73-150R
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC05000001500JAC00 Through Hole Resistor, 150 ohm, Axial Leaded, 5 W,5%, AC Series
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J150R
Res Carbon Film 150 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay AC03000001500JAC00 provided by its distributors.

VISHAY AC03000001500JAC00 Through Hole Resistor, 150 ohm, Axial Leaded, 3 W,5%, AC Series
Wirewound Resistors 150Ω 3W -80ppm/℃~-10ppm/℃ ±5% Plugin,D4.8xL13mm Through Hole Resistors ROHS
Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AC Series Ø4.8 x 13 mm 3 W 150 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 150Ohms -10/ -80ppm/C
RES 150 OHM 3W 5% AXIAL / 150 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric