Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625892-5

TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625892-5.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

element14 APAC

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+8.11%

CAD Models

Download TE Connectivity 1-1625892-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRSF3WSJT-73-150R
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-52-150R
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625890-2
Resistor, Metal Oxide, Res 150 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ150R
TE ConnectivityROX1SJ150R
Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-150R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 150Ohm 0.25W 1/4W
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625890-2
Resistor, Metal Oxide, Res 150 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ150R
TE ConnectivityROX1SJ150R
Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J150R
Res Carbon Film 150 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF12JT150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625892-5 provided by its distributors.

TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
Resistor, Metal Oxide, Res 150 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ150R
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 150Ohm ±350ppm/C
Res Metal Oxide 150 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 150R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:150ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 150R Resistance Value: 150 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 150 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ150R | Internal Number: 1-1625892-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ150R