Vishay AC03000001000JAC00

VISHAY AC03000001000JAC00 Through Hole Resistor, 100 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000001000JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

element14 APAC

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-12.84%

CAD Models

Download Vishay AC03000001000JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.28
Stock
1,867,545
9,053
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
-
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-1624235-3
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityER74100RJT
Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
VISHAY AC01000001000JA100 Through Hole Resistor, 100 ohm, Axial Leaded, 1 W,5%, AC Series
Yageo GroupRSF3WSJT-73-100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000001000JAC00 provided by its distributors.

VISHAY AC03000001000JAC00 Through Hole Resistor, 100 ohm, Axial Leaded, 3 W,5%, AC Series
LEADED WIRE WOUND RESISTOR Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3206V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 3 W, TOL 5%,AXIAL, CERAMIC CORE
Wirewound Resistors 100Ω 3W -80ppm/℃~-10ppm/℃ ±5% Plugin,D4.8xL13mm Through Hole Resistors ROHS
Res Wirewound 100 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AC Series Ø 13 x 4.8 mm 100 Ohm 3 W ±5 % -80 to -10 ppm/K Wirewound Resistor
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 100Ohms -10/ -80ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC03000001000JAC00.