TE Connectivity ER74100RJT

Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74100RJT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Farnell

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.35%

CAD Models

Download TE Connectivity ER74100RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE Connectivity1-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
TE Connectivity1625890-4
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ100R
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1624235-3
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC01000001000JA100 Through Hole Resistor, 100 ohm, Axial Leaded, 1 W,5%, AC Series
TE Connectivity1625892-9
Resistor, Metal Oxide, Res 100 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100R
TE Connectivity / AMP1624246-1
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF3WSJT-73-100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74100RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Er74 100R 5%; |Te Connectivity Amp 1623746-1
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 100 Ohm 5% 3W 0ppm/°C to 60ppm/°CConformalCoated AXL Medical Ammo
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 100 Ω, 3 W, CGS ER
Resistor, 100R, 5%, 3W, AXIAL, WIREWOUND; Resistance:100ohm; Product Range:ER Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:100V; Resistor Element Material:Wirewound; Temperature Coefficient:± 60ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Body Diameter:6mm; Body Length:13.5mm; Lead Diameter:0.8mm; Lead Length:38mm; No. of Pins:2Pins; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Resistor Mounting:Through Hole
Special Order: ER74 100R 5% AMMO PK Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 100 Ω Wire Wound Power Resistor 5 % | Part Number: ER74100RJT | Internal Number: 1623746-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623746-1
  • ER74100RJT.