
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC01000004700JA100 | 563 | 1 | Cut Tape | ||||||||
| DigiKey | 749-AC01000004700JA100CT-ND | 3,363 | 1 | Cut Tape | ||||||||
| TME | AC01000004700JA100 | 0 | 5K | 5h | ||||||||
| RS (Formerly Allied Electronics) | AC01000004700JA100 | 0 | 10 | Bulk | 4h | |||||||
| Avnet | AC01000004700JA100 | 0 | 1K | 17h |
Download Vishay AC01000004700JA100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay AC01000004700JA100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: