TE Connectivity 1-1625886-8

TE Connectivity 1-1625886-8 Metal film resistor 470 Ω Axial lead 1W 5%
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625886-8.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Newark

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-12.89%

CAD Models

Download TE Connectivity 1-1625886-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1625890-1
Through Hole Resistor, Rox Series, 470 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity5-1625892-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 470Ohm 3W
TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
Stackpole ElectronicsRSF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
Yageo GroupCFR-25JR-52-470R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 470Ohm -350/ +500ppm/C
Yageo GroupCFR-25JT-52-470R
Res Carbon Film 470 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-50JT-52-470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625886-8 provided by its distributors.

TE Connectivity 1-1625886-8 Metal film resistor 470 Ω Axial lead 1W 5%
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 470Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 470 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 470 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 470R, 5%, 1W, AXIAL, METAL OXIDE; Resistance:470ohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 470 Ω, Neohm ROX
1W SM M/OX 5% 470R Resistance Value: 470 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 470 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ470R | Internal Number: 1-1625886-8 | Alias Number: ROX1SJ470RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ 470R
  • ROX1SJ470R