Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR100J470R

Res Carbon Film 470 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J470R.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity CFR100J470R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR50J470R
Resistor, Carbon Film, 470R, 5%, Axial; |Te Connectivity Neohm CFR50J470R
TE ConnectivityCFR16J470R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 470Ohm 0.25W 1/4W
TE ConnectivityCFR200J470R
Res, 470R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J470R
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB510R
Fixed Resistor, Carbon Film, 0.5W, 510ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-470R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 470Ohm -350/ +500ppm/C
Yageo GroupCFR-25JT-52-470R
Res Carbon Film 470 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-50JT-52-470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J470R provided by its distributors.

Res Carbon Film 470 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 470Ohm 1W
Res, 470R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J470R
RESISTOR, CARBON FILM, RES 470 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL, CFR100J470R
Fixed Resistor, Thin Film, 1W, 470ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole 470Ohm 1W 500PPM
470Ω ±5% 1W -450ppm/℃~0ppm/℃ DIP Through hole mounting 12mm(Length)
Special Order: CFR100 5% 470R Resistance Value: 470 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 470 Ω Thin Film General Purpose Resistor | Part Number: CFR100J470R | Internal Number: 3-1623925-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623925-9