Vishay 94SVP107X0020E12

Polymer Aluminium Electrolytic Capacitor, 100 uF, 20 V, Radial Can - SMD, 25 mohm
$ 4.603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 94SVP107X0020E12.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
-73.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-12-31

Related Parts

Wurth Elektronik875115560004
Cap, 100Uf, 25V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Würth Elektronik 875115560004
Cap Aluminum Polymer 100uF 25VDC 20% (8 X 8.7mm) SMD 0.018 Ohm 4000mA 2000h 105C T/R
Wurth Elektronik875115452003
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXE160ARA101MF80G
Cap Aluminum Polymer 100uF 16V 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 2000h 105°C T/R
KYOCERA AVXRSS1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.7mm) SMD 0.024 Ohm 2490mA 2000h 105C T/R
CJ Series 100 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Vishay 94SVP107X0020E12 provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 100 uF, 20 V, Radial Can - SMD, 25 mohm
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) SMD 0.025 Ohm 3260mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
SMD Aluminum Organic Polymer Capacitors 100uF 20volts 20%
Capacitance:100Μf; Voltage Rating:20V; Ae Capacitor Case:radial Can - Smd; Product Range:94Svp Series; Esr:0.025Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Diameter:8Mm; Height:12Mm; Operating Temperature Min:-55°C Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94SVP107X0020E12.