KYOCERA AVX RSS1C101MCN1GS

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.7mm) SMD 0.024 Ohm 2490mA 2000h 105C T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RSS1C101MCN1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

element14 APAC

Newark

Nichicon SCT

Inventory History

3 month trend:
+3.39%

CAD Models

Download KYOCERA AVX RSS1C101MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.253
Stock
39,280
226,215
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
25 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
249 mA
125 mA
Height - Seated (Max)
5.9944 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXK160ARA101MF611
16V 100uF Polymer ±20% 24mΩ 2.49A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 2000h 105C T/R
United Chemi-ConAPXE160ARA101MF80G
Cap Aluminum Polymer 100uF 16V 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 2000h 105°C T/R
United Chemi-ConAPXE160ARA101MH70G
Cap Aluminum Polymer 100uF 16V 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 2000h 105°C T/R
KYOCERA AVXPCG1C101MCL1GS
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2400mA 2000h 105C Automotive T/R
CJ Series 100 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX RSS1C101MCN1GS provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.7mm) SMD 0.024 Ohm 2490mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC Capacitor, 100UF,; 100UF, 20%, 16V, SMD; Capacitance:100 F; Voltage Rating:16V; Product
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX