Wurth Elektronik 875115560004

Cap, 100Uf, 25V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Würth Elektronik 875115560004
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115560004.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-4.61%

CAD Models

Download Wurth Elektronik 875115560004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875115452003
WCAP-PSHP Aluminum Polymer Capacitors
Cap Aluminum Polymer 100uF 25VDC 20% (8 X 8.7mm) SMD 0.018 Ohm 4000mA 2000h 105C T/R
United Chemi-ConAPXE160ARA101MF80G
Cap Aluminum Polymer 100uF 16V 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 2000h 105°C T/R
CJ Series 100 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor
United Chemi-ConAPXE160ARA101MH70G
Cap Aluminum Polymer 100uF 16V 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141

Descriptions

Descriptions of Wurth Elektronik 875115560004 provided by its distributors.

Cap, 100Uf, 25V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Würth Elektronik 875115560004
WCAP-PSHP Aluminum Polymer Capacitors
CAP, 100µF, 25V, 20%; Capacitance: 100µF; Voltage Rating: 25V; AE Capacitor Case: Radial Can - SMD; Product Range: WCAP-PSHP Series; ESR: 0.025ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 875115560004.