Vishay 93026-44KU

Cap Tant Wet 560uF 60V 10% (9.52 X 26.97mm) Axial 0.8 Ohm 125C Bulk
$ 91.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 93026-44KU.

IHS

Datasheet6 pages4 years ago

New Yorker Electronics

JRH Electronics

Newark

Alternate Parts

Price @ 1000
$ 91.18
$ 100.671
Stock
4
36
Authorized Distributors
5
4
Capacitance
560 µF
560 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
60 V
60 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Cap Tant Wet 560uF 60V 10%( 10.31 X 26.97mm) Axial 0.8 Ohm 125C Tray
EXTREME 560UF WET TANTALUM ELECTROLYTIC CAPACITOR, 60 V DC +/-20%, T16 SERIES
Cap Tant Wet 560uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 0.65 Ohm 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
TWA Series 560 uF ±10 % 25 V Axial Wet Electrolytic Tantalum Capacitor

Descriptions

Descriptions of Vishay 93026-44KU provided by its distributors.

Cap Tant Wet 560uF 60V 10% (9.52 X 26.97mm) Axial 0.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Cap 560Uf 60Vdc 10% 9.52 X 26.97Mm Axl Rohs Compliant: No
DLA 93026 SuperTan® Wet Tantalum Capacitors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93026-44KU.