Vishay M39006/31-0224H

Cap Tant Wet 560uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 0.65 Ohm 125C
$ 91.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/31-0224H.

IHS

Datasheet13 pages2 years ago
Datasheet2 pages28 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 91.86
$ 77.86
$ 77.86
Stock
0
1,360
1,360
Authorized Distributors
3
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
30 V
30 V
30 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
650 mΩ
1.3 Ω
1.3 Ω
Leakage Current
9 µA
9 µA
9 µA
Dissipation Factor
27.5 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Wet 560uF 60V 10%( 10.31 X 26.97mm) Axial 0.8 Ohm 125C Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Yageo GroupT140D567K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
TWA Series 560 uF ±10 % 25 V Axial Wet Electrolytic Tantalum Capacitor
Yageo GroupM39003/03-2031
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 560Uf, Through Hole
Yageo GroupM39003/03-4031
560UF 10V 10% D D-FR

Descriptions

Descriptions of Vishay M39006/31-0224H provided by its distributors.

Cap Tant Wet 560uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 0.65 Ohm 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
136D567X9030T42Rh |Vishay M39006/31-0224H
560UF 30V 10%T4R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\31-0224H