Vishay 790D226X9040C2BE3

22UF Tht Solid MNO2 Tantalum Electrolytic Capacitor, 40 V DC +/-10%, 790D Series
$ 8.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 790D226X9040C2BE3.

Newark

Datasheet9 pages4 years ago
Datasheet8 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay 790D226X9040C2BE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT322E226K035AT
Cap Tant Solid 22uF 35V 10%( 7.11 X 13.46mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT322D226K020AT
Capacitor Tantalum Solid 22uF 20V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT322D226K015AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 22Uf, Through Hole
Capacitor, Molded Electrolyte; 22uF; Tantalex; Tantalum; Axial; Case X; +/-10%; 20WVDC
Cap Tant Solid 22uF 10V 10% (4.57 X 8.76mm) Axial 125C Automotive Ammo

Descriptions

Descriptions of Vishay 790D226X9040C2BE3 provided by its distributors.

22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 40 V DC +/-10%, 790D SERIES
Cap Tant Solid 22uF 40V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125C Bulk
Tantalum Capacitor, 22 uF, 40 V, 10%, 10.16 mm, -55 C, 125 C, Radial Leaded - B
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
VISHAY 790D226X9040C2BE3 Tantalum Capacitor, Resin Molded, 22 F, 40 V, 790D Series,10%, Radial Leaded
CAPACITOR, TANTALUM, 40V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:40V; Series:790D; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:10.16mm; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:Radial; External Depth:7.3mm; External Length / Height:10.5mm; External Width:12.3mm; Impedance:1.3ohm; Impedance Frequency:100kHz; Impedance Temperature:25°C; Lead Diameter:0.6mm; Lead Length:12mm; Leakage Current:8.8µA; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric