Vishay 6N137A-X007T

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N137A-X007T.

IHS

Datasheet10 pages12 years ago

Newark

CAD Models

Download Vishay 6N137A-X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-OnCNY17F-4S
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Vishay 6N137A-X007T provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
10Mbit/s 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
SMD-8 CPLR SNGL 10MBD 1KV/us -e3
OPTOISO 5KV OPEN COLLECTOR 8-SMD
COUPLER H SPEED 10MBD SMD8 1KV/
OPTOISO 5KV 1CH OPEN COLL 8SMD
OPTOCOUPLER, LOGIC GATE O/P, 5KV, SMD-8; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:20mA; Output Voltage:7V; Opto Case Style:SMD; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric