Vishay 672D476H040CD5C

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 672D 40V 47muF 100% 0.394Dia 10.00mm
$ 10.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 672D476H040CD5C.

IHS

Datasheet8 pages8 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-15.40%

Alternate Parts

Price @ 1000
$ 10.447
$ 11.338
Stock
9,518
2,616
Authorized Distributors
4
4
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
40 V
40 V
Tolerance
100 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
18.796 mm
18.796 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 47muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860160673015
WCAP-ATLL Aluminum Electrolytic Capacitors
KYOCERA AVXUPM1H470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEGXE500ELL470MH12D
Cap Aluminum Lytic 47uF 50V 20%( 8 X 12mm) Radial 3.5mm 280mA 2000h 125C Automotive Bulk
NichiconUPJ1H470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1HN470UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay 672D476H040CD5C provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 672D 40V 47muF 100% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 100% +Tol, 10% -Tol, 47uF, Through Hole Mount
47¦ÌF 40V -10%~100% 5mm 10mm*16mm*18.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric