Vishay 600D806G060DJ4

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 600D 60V 80muF 75% 0.375Diax1.623L 9.53mmx41.30mm
$ 18.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 600D806G060DJ4.

IHS

Datasheet7 pages9 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 18.35
$ 18.139
Stock
453
1
Authorized Distributors
4
2
Capacitance
80 µF
80 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
60 V
60 V
Tolerance
75 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierNLW75-50
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 75uF, Through Hole Mount
Cornell DubilierWBR80-250A
Cap Aluminum Lytic 80uF 250V -10% to 100% (18.8 X 42.93mm) Axial 3.1 Ohm 200mA 2000h 85C
Cornell DubilierNLW75-25
Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105C
PanasonicEEU-FC1H820
Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
PanasonicEEUFC1H820B
Panasonic EEUFC1H820B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1H820BJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 82muF 50V

Descriptions

Descriptions of Vishay 600D806G060DJ4 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 600D 60V 80muF 75% 0.375Diax1.623L 9.53mmx41.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 75% +Tol, 10% -Tol, 80uF, Through Hole Mount
Cap 80uF 60VDC -10% to 75% 9.53 X 41.3mm AXL 2000 hr
Capacitance:80µF; Voltage(DC):60V; Capacitance Tolerance:-10%, +75%; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Lead Spacing:-; Product Diameter:9.53mm; Product Height:-; Product Range:600D Series; ESR:- RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600D806G060DJ4.