Vishay 5KASMC36AHM3_A/H

TVS DIODE 36VWM 58.1VC DO214AB / 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KASMC36AHM3_A/H.

IHS

Datasheet5 pages5 years ago

TME

Future Electronics

Inventory History

3 month trend:
+644%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.716
$ 0.716
Stock
95,862
374,005
374,005
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
42.1 V
42.1 V
Clamping Voltage
-
58.1 V
58.1 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
-
86.1 A
86.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 5KASMC36AHM3_A/H provided by its distributors.

TVS DIODE 36VWM 58.1VC DO214AB / 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 5KW,36V 5%,SMC_HT AEC-Q101 Qualified
TVS DIODE 36VWM 58.1VC DO214AB
5KW 86.1A 58.1V 40V SMC(DO-214AB) 2.42mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KASMC36AHM3-A/H
  • 5KASMC36AHM3A/H
  • 5KASMC36AHM3AH
  • 5KASMC36AHM3_AH
  • 5KASMC36AHM3_A\H