Vishay 597D336X9050F2T

Cap Tant Solid 33uF 50V F CASE 10% (7.3 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125C T/R
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D336X9050F2T.

Farnell

Datasheet21 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+147%

CAD Models

Download Vishay 597D336X9050F2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.35
$ 10.1
$ 10.1
Stock
46,002
30,969
30,969
Authorized Distributors
6
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
150 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 33uF 50V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125C T/R
33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 595D SERIES
195D Series 33 uF ±10 % 16 V SMT Conformal Coated Solid Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 597D336X9050F2T provided by its distributors.

Cap Tant Solid 33uF 50V F CASE 10% (7.3 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125C T/R
33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 50 V dc +/-10%; 597D Series
597D Series 33 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024
Tantalum Capacitors – Dry SMD; VISHAY; 597D336X9050F2T; 33 µF; 10 %; 7.3 mm; 50 V
CAP TANT 33UF 10% 50V 2924 / 33 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7361 Metric) 150mOhm
TANTALUM CAPACITOR, 33UF, 10%, 50V, 10%, SMD, FULL REEL; Capacitance:33µF; Voltage(DC):50V; Capacitor Case / Package:3022 [7755 Metric]; Capacitance Tolerance:± 10%; ESR:0.15ohm; Manufacturer Size Code:F RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D336X9050F2T.