Vishay 597D336X0050F2T

Cap Tant Solid 33uF 50V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125C T/R
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D336X0050F2T.

IHS

Datasheet21 pages3 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-28.89%

Alternate Parts

Price @ 1000
$ 8.92
$ 10.287
$ 10.287
Stock
9,930
2,451
2,451
Authorized Distributors
6
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
150 mΩ
Leakage Current
17 µA
16.5 µA
16.5 µA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 33uF 50V F CASE 10% (7.3 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125C T/R
594D Series 33 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
595D Series 33 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 597D336X0050F2T provided by its distributors.

Cap Tant Solid 33uF 50V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125C T/R
597D Series 33 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3024
CAPACITOR TANT, 33UF, 50V, 20%, 3024; Product Range:VISHAY SPRAGUE - 597D Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.15ohm; ;RoHS Compliant: Yes
CAPACITOR, 33UF, 50V, F CASE, 20%; Application:Low ESR; Capacitance:33µF; Tolerance, Capacitance:± 20%; Series:597D; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:F; Termination Type:SMD; External Depth:4.7mm; External Length / Height:7.3mm; Width, External:6mm
Capacitance uF = 33 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Package Type = 2924 / Size Code = F / Failure Rate = 0.06 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 150 / Leakage Current uA = 10 / Ripple Current A = 1.3 / Dissipation Factor % = 6 / Series = 597D / Length mm = 7.6 / Width mm = 6 / Height mm = 4.7 / Packaging = Tape & Reel
CAP, 33µF, 50V, 20%, SMD; Capacitance:33µF; Voltage Rating:50V; Tantalum Capacitor Case:3024 [7660 Metric]; Product Range:597D Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.15ohm; Manufacturer Size Code:F; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; Capacitor Mounting:SMD; Capacitor Terminals:SMD; External Depth:4.7mm; External Length / Height:7.3mm; External Width:6mm; Height:7.3mm; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D336X0050F2T.