Vishay 597D226X9063F2T

Cap Tant Solid 22uF 63V F CASE 10%( 7.3 X 6 X 4.7mm) Pad SMD 0.25 Ohm 125C T/R
$ 12.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D226X9063F2T.

Farnell

Datasheet21 pages3 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.85%

CAD Models

Download Vishay 597D226X9063F2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.184
$ 12.55
$ 12.55
Stock
70,453
7,746
7,746
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
250 mΩ
250 mΩ
Leakage Current
14 µA
14 µA
14 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.39 Ohm 125C T/R
Cap Tant Solid 22uF 35V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.32 Ohm 125C T/R
Cap Tant Solid 22uF 35V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.27 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2813
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1611
Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) SMD 0.39 Ohm 125C T/R

Descriptions

Descriptions of Vishay 597D226X9063F2T provided by its distributors.

Cap Tant Solid 22uF 63V F CASE 10%( 7.3 X 6 X 4.7mm) Pad SMD 0.25 Ohm 125C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 63 V DC +/-10%, 597D SERIES
597D Series 22 uF ±10 % 63 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024
CAP TANT 22UF 10% 63V 2924 / 22 µF Conformal Coated Tantalum Capacitors 63 V 2924 (7361 Metric) 250mOhm
Capacitance:22Μf; Voltage(Dc):63V; Capacitor Case/Package:3024 [7660 Metric]; Capacitance Tolerance:± 10%; Esr:0.25Ohm; Manufacturer Size Code:F; Failure Rate:-; Ripple Current:1A; Product Length:7.6Mm; Product Width:6Mm Rohs Compliant: Yes |Vishay 597D226X9063F2T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D226X9063F2T.