What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 595D226X9050R2T

Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.39 Ohm 125C T/R
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D226X9050R2T.

IHS

Datasheet24 pages4 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+1.57%

CAD Models

Download Vishay 595D226X9050R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 10.45
$ 10.45
Stock
50,416
3,898
3,898
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
390 mΩ
300 mΩ
300 mΩ
Leakage Current
11 µA
11 µA
11 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 22uF 35V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.27 Ohm 125C T/R
Capacitor, Tantalum; 22uF; Solid Chip; +/-10%; Case Z; SMD; 20WVDC; 26V; 4.4 uA; 6% DF; 8
Cap Tant Solid 22uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1611
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2813
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824

Descriptions

Descriptions of Vishay 595D226X9050R2T provided by its distributors.

Cap Tant Solid 22uF 50V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.39 Ohm 125C T/R
595D Series 22 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824
CAPACITOR, TANTALUM, CAP 22 UF, TOL 10%, 50 VDC, SMT, ESR 0.39 OHMS, CASE R
Capacitor Tant Solid 22uF 50VDC 10% 7.2 X 6 X 3.5mm SMD T/R
CAPACITOR TANT, 22UF, 50V, 0.39 OHM, 0.1, SMD, FULL REEL
CAPACITOR, 22UF, 50V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:0.39ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:R; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D226X9050-R-2T
  • 595D226X9050R2T.