Vishay 595D107X96R3C2T

Cap Tant Solid 100uF 6.3V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.2 Ohm 125C T/R
$ 1.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D107X96R3C2T.

IHS

Datasheet24 pages4 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.75%

CAD Models

Download Vishay 595D107X96R3C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.546
$ 5.435
Stock
8,181
2,525
Authorized Distributors
6
1
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2812
2812
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
200 mΩ
Leakage Current
6.3 µA
6.3 µA
Dissipation Factor
8 %
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125C T/R
591D Series 100 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 100uF 16V D CASE 20%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 595D107X96R3C2T provided by its distributors.

Cap Tant Solid 100uF 6.3V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.2 Ohm 125C T/R
595D Series 100 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2812
CAPACITOR, CASE C, 100UF, 6.3V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.2ohm; Capacitor Case Style:C; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.5mm; External Length / Height:6.9mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:C; Reel Quantity:500; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric