Vishay 595D107X06R3B2T

Cap Tant Solid 100uF 6.3V B CASE 20% (4 X 2.8 X 1.9mm) SMD 0.55 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D107X06R3B2T.

IHS

Datasheet24 pages4 years ago

Future Electronics

Garrett

Alternate Parts

Price @ 1000
$ 4.146
$ 4.146
Stock
52,124
13,158
13,158
Authorized Distributors
3
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1611
1611
1611
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
550 mΩ
550 mΩ
550 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 20%( 7.5 X 4.3 X 2.8mm) Pad SMD 7343-31 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.2 Ohm 125C T/R
Cap Tant Solid 100uF 10V B CASE 20% (4 X 2.8 X 1.9mm) Pad SMD 0.25 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D107X06R3B2T provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 20% (4 X 2.8 X 1.9mm) SMD 0.55 Ohm 125°C T/R
595D Series 100 uF ±20% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1611
Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B case Conformal

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric