Vishay 595D106X9050D2T

Cap Tant Solid 10uF 50V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.8 Ohm 125C T/R
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D106X9050D2T.

IHS

Datasheet24 pages4 years ago

Newark

Farnell

X-ON

Arrow Electronics

Inventory History

3 month trend:
-14.25%

CAD Models

Download Vishay 595D106X9050D2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 1.06
$ 1.06
Stock
67,964
538,964
538,964
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 10uF 35V Z CASE 10% (7.24 X 2.65 X 2.65mm) Pad SMD 125C T/R
10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-20%; 195D Series
Cap Tant Solid 10uF 25V Y CASE 10% (7.24 X 2.65 X 1.75mm) Pad SMD 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3010
KYOCERA AVXTPCR106K010R1800
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R
KYOCERA AVXTPCL106M010R4000
Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 4 Ohm 125°C Plastic T/R

Descriptions

Descriptions of Vishay 595D106X9050D2T provided by its distributors.

Cap Tant Solid 10uF 50V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.8 Ohm 125C T/R
595D Series 10 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
CAPACITOR TANT, 10UF, 50V, 0.8 OHM, 0.1, SMD, FULL REEL
CAPACITOR, 10UF, 50V; Application:Standard; Capacitance:10µF; Capacitance Tolerance:± 10%; Series:595D; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D106X9050D2T.