Vishay 595D106X9025B2T

595D Series 10 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D106X9025B2T.

Newark

Datasheet24 pages4 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet24 pages6 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet8 pages19 years ago

element14 APAC

Farnell

element14

Arrow Electronics

Inventory History

3 month trend:
+21.43%

CAD Models

Download Vishay 595D106X9025B2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.22
Stock
126,757
5,949
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1611
1611
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
900 mΩ
Leakage Current
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 10uF 25V Y CASE 10% (7.24 X 2.65 X 1.75mm) Pad SMD 125C T/R
Cap Tant Solid 10uF 10V B CASE 10% (4 X 2.8 X 1.5mm) SMD 1.7 Ohm 125C T/R
195D Series 10 uF ±20% 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 595D106X9025B2T provided by its distributors.

595D Series 10 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
CAPACITOR, TANTALUM, CAP 10 UF, TOL 10%,VOL-RTG 25 VDC, SMT, ESR 1.5 OHMS, CASE B
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1611
Cap Tant Solid 10uF 25V B CASE 10% (4 X 2.8 X 1.9mm) SMD T/R
Avnet Japan
CAP TANT 10UF 10% 25V 1611 / 10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 1.5Ohm
CAPACITOR TANT, 10UF, 25V, 1.5 OHM, 0.1, SMD, FULL REEL
CAPACITOR, TANTALUM; Application:Solid; Capacitance:10µF; Capacitance Tolerance:± 10%; Series:595D; Voltage, Rating:25V dc; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric